SMC Pneumatic Compact Cylinder - CQ2WB16-10D, 16mm Bore, 10mm Stroke, CQ2W Series, Double Acting
- RS Stock No.:
- 389-425
- Mfr. Part No.:
- CQ2WB16-10D
- Brand:
- SMC
Subtotal (1 unit)*
£36.07
(exc. VAT)
£43.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.07 |
*price indicative
- RS Stock No.:
- 389-425
- Mfr. Part No.:
- CQ2WB16-10D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2W | |
| Model Number p | CQ2WB16-10D | |
| Action | Double | |
| Stroke | 10mm | |
| Bore | 16mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2W | ||
Model Number p CQ2WB16-10D | ||
Action Double | ||
Stroke 10mm | ||
Bore 16mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC CQ2 series offers a compact design, meticulously engineered to deliver reliable performance in various applications. Ideal for space-constrained environments, this product is constructed from durable materials that ensure longevity even under demanding conditions. Its lightweight structure makes installation a breeze, while the innovative features enhance efficiency and functionality. Embracing versatility, this model supports a range of configurations, making it suitable for diverse operational needs. Whether in automation or handling processes, it promises optimal results with minimal maintenance, making it a go-to choice for professionals seeking quality and reliability.
Compact size allows for seamless integration into tight spaces
Durable construction ensures long-term reliability in challenging environments
Lightweight design facilitates easy installation and reduces overall system strain
Versatile configurations support a variety of operational requirements
Low maintenance demands contribute to reduced downtime and increased productivity
Enhanced efficiency features lead to improved performance in automation applications
Designed to withstand rigorous use while maintaining consistent performance
Durable construction ensures long-term reliability in challenging environments
Lightweight design facilitates easy installation and reduces overall system strain
Versatile configurations support a variety of operational requirements
Low maintenance demands contribute to reduced downtime and increased productivity
Enhanced efficiency features lead to improved performance in automation applications
Designed to withstand rigorous use while maintaining consistent performance
Related links
- SMC Pneumatic Compact Cylinder - CDJP2D16-10D 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MQQTB16-10D 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2WB16-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2KB16-10D 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CUJB16-10D 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CJP2D16-10D 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSWB16-10D 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2WB63TF-10DZ 10mm Stroke Double Acting
