SMC Pneumatic Compact Cylinder - CQ2WB63TF-10DZ, 63mm Bore, 10mm Stroke, CQ2W Series, Double Acting
- RS Stock No.:
- 389-428
- Mfr. Part No.:
- CQ2WB63TF-10DZ
- Brand:
- SMC
Subtotal (1 unit)*
£100.39
(exc. VAT)
£120.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.39 |
*price indicative
- RS Stock No.:
- 389-428
- Mfr. Part No.:
- CQ2WB63TF-10DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2W | |
| Model Number p | CQ2WB63TF-10DZ | |
| Bore | 63mm | |
| Action | Double | |
| Stroke | 10mm | |
| Port Connection | G 1/4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2W | ||
Model Number p CQ2WB63TF-10DZ | ||
Bore 63mm | ||
Action Double | ||
Stroke 10mm | ||
Port Connection G 1/4 | ||
- COO (Country of Origin):
- CN
The SMC compact cylinder is engineered for high performance and reliability in a wide range of industrial applications. Designed to optimize space whilst delivering potent force, it embodies precision in engineering and a robust build quality. The cylinder features a lightweight construction without compromising on strength, ensuring optimal functionality in the most demanding environments. With its dual functionality, this product caters to a variety of pneumatic needs, making it an essential tool for enhancing productivity on the factory floor. Whether you're upgrading existing machinery or integrating new systems, this cylinder promises seamless operation.
Lightweight design improves ease of installation and reduces overall machine weight
Dual functionality allows for flexible application across diverse pneumatic systems
Robust construction ensures durability in demanding operational conditions
Compact dimensions enable installation in tight spaces without sacrificing performance
High-quality materials contribute to enhanced longevity and reduced maintenance costs
Dual functionality allows for flexible application across diverse pneumatic systems
Robust construction ensures durability in demanding operational conditions
Compact dimensions enable installation in tight spaces without sacrificing performance
High-quality materials contribute to enhanced longevity and reduced maintenance costs
Related links
- SMC Pneumatic Piston Rod Cylinder - CDQ2WB63TF-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2WB50TF-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2WB16-10D 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2WB16-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2WB63TF-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2WB63TF-50DZ 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2B63-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 63mm Bore CQ2 Series, Double Acting



