SMC Pneumatic Compact Cylinder - CDQ2KB12-10DCZ, 12mm Bore, 10mm Stroke, CDQ2 Series, Double Acting
- RS Stock No.:
- 389-188
- Mfr. Part No.:
- CDQ2KB12-10DCZ
- Brand:
- SMC
Subtotal (1 unit)*
£41.43
(exc. VAT)
£49.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 7 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.43 |
*price indicative
- RS Stock No.:
- 389-188
- Mfr. Part No.:
- CDQ2KB12-10DCZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CDQ2 | |
| Model Number p | CDQ2KB12-10DCZ | |
| Stroke | 10mm | |
| Action | Double | |
| Bore | 12mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CDQ2 | ||
Model Number p CDQ2KB12-10DCZ | ||
Stroke 10mm | ||
Action Double | ||
Bore 12mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC compact and efficient air cylinder is designed to offer exceptional performance in a wide range of applications. With its double action functionality, it delivers reliable and consistent operation, making it an ideal choice for automation needs. The cylinder features a robust construction that ensures durability and longevity, even in demanding environments. Its lightweight design allows for easy installation and integration into existing systems, enhancing overall workflow efficiency. The incorporation of precision engineering results in smooth operation and minimal maintenance requirements, saving both time and resources. This product is perfectly suited for use in assembly lines, material handling, and various industrial processes, ensuring that high standards are met in productivity and reliability.
Engineered for seamless integration into automation systems
Designed to endure harsh environments while maintaining performance
Lightweight materials facilitate simplified handling and installation
Double action mechanism provides efficient power in a compact form
Low maintenance requirements contribute to operational cost savings
Versatile usage across multiple industries boosts adaptability
Designed to endure harsh environments while maintaining performance
Lightweight materials facilitate simplified handling and installation
Double action mechanism provides efficient power in a compact form
Low maintenance requirements contribute to operational cost savings
Versatile usage across multiple industries boosts adaptability
Related links
- SMC Pneumatic Compact Cylinder - CDQ2B16-10DCZ 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2KB12-20DCZ 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B50TF-75DZ 75mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B25-5DZ 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2A50TF-50DZ 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B40TF-5DCZ 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2WB80TF-15DZ 15mm Stroke Double Acting
