SMC Pneumatic Compact Cylinder - CDQ2B16-10DCZ, 16mm Bore, 10mm Stroke, CDQ2 Series, Double Acting
- RS Stock No.:
- 389-175
- Mfr. Part No.:
- CDQ2B16-10DCZ
- Brand:
- SMC
Subtotal (1 unit)*
£28.68
(exc. VAT)
£34.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.68 |
*price indicative
- RS Stock No.:
- 389-175
- Mfr. Part No.:
- CDQ2B16-10DCZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CDQ2 | |
| Model Number p | CDQ2B16-10DCZ | |
| Action | Double | |
| Stroke | 10mm | |
| Bore | 16mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CDQ2 | ||
Model Number p CDQ2B16-10DCZ | ||
Action Double | ||
Stroke 10mm | ||
Bore 16mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC compact cylinder is designed to meet the demands of modern automation systems, providing efficiency and reliability in a variety of applications. With a lightweight yet durable construction, it offers exceptional performance in tight spaces, making it an ideal choice for builders and engineers alike. The double-acting mechanism ensures smooth operation, while its impressive speed capabilities contribute to enhanced productivity. The cylinder's robust design can withstand harsh environments, ensuring longevity and reducing maintenance downtime. This product embodies cutting-edge technology that aligns with the needs of today's manufacturing landscape, making it a smart investment for increasing workflow efficiency.
Compact design saves valuable space without compromising performance
Durable construction provides resilience in challenging environments
Double-acting mechanism allows for efficient and smooth operation
Suitable for high-speed applications to improve overall productivity
Lightweight materials facilitate easier installation and handling
Innovative design ensures compatibility with various automation systems
Resistant to wear, decreasing the frequency of maintenance requirements
Durable construction provides resilience in challenging environments
Double-acting mechanism allows for efficient and smooth operation
Suitable for high-speed applications to improve overall productivity
Lightweight materials facilitate easier installation and handling
Innovative design ensures compatibility with various automation systems
Resistant to wear, decreasing the frequency of maintenance requirements
Related links
- SMC Pneumatic Compact Cylinder - CDQ2KB12-10DCZ 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B16-30DMZ 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 16mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B50TF-75DZ 75mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B40TF-5DCZ 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2WB80TF-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B40TF-15DZ 15mm Stroke Double Acting
