SMC Pneumatic Compact Cylinder - CDQ2B20-25DMZ, 20mm Bore, 25mm Stroke, CDQ2 Series, Double Acting
- RS Stock No.:
- 389-177
- Mfr. Part No.:
- CDQ2B20-25DMZ
- Brand:
- SMC
Subtotal (1 unit)*
£34.26
(exc. VAT)
£41.11
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.26 |
*price indicative
- RS Stock No.:
- 389-177
- Mfr. Part No.:
- CDQ2B20-25DMZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CDQ2 | |
| Model Number p | CDQ2B20-25DMZ | |
| Stroke | 25mm | |
| Action | Double | |
| Bore | 20mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CDQ2 | ||
Model Number p CDQ2B20-25DMZ | ||
Stroke 25mm | ||
Action Double | ||
Bore 20mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC compact cylinder from smc pneumatics is an ideal solution for applications requiring high versatility and efficiency. Designed for seamless integration into various systems, this product boasts a robust construction that ensures durability while maintaining lightweight properties. Enhanced with an innovative design, it optimises performance without compromising on speed or precision, making it a top choice for industry professionals making important decisions in demanding environments. With a keen focus on reliability, this compact cylinder stands as a testament to smc's commitment to quality and excellence, catering to a wide range of pneumatic applications.
Innovative lightweight design enhances handling and installation
Robust construction guarantees longevity and durability
Versatile compatibility facilitates integration into diverse systems
Precision engineering ensures reliable performance
Easy maintenance allows for quick servicing, minimising downtime
Enhanced operational efficiency contributes to overall productivity
Wide range of applications caters to various industrial needs
Robust construction guarantees longevity and durability
Versatile compatibility facilitates integration into diverse systems
Precision engineering ensures reliable performance
Easy maintenance allows for quick servicing, minimising downtime
Enhanced operational efficiency contributes to overall productivity
Wide range of applications caters to various industrial needs
Related links
- SMC Pneumatic Compact Cylinder - CDQ2B20-25DCZ 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B25-5DZ 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B80TF-20DZ 20mm Stroke Double Acting
- SMC Double Acting Cylinder - 20mm Bore CDQ Series, Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B50TF-75DZ 75mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B32TF-30DCZ 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2KB12-10DCZ 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2WB80TF-15DZ 15mm Stroke Double Acting



