SMC Pneumatic Compact Cylinder - CQUB40-5, 40mm Bore, 5mm Stroke, CQU Series, Double Acting
- RS Stock No.:
- 370-547
- Mfr. Part No.:
- CQUB40-5
- Brand:
- SMC
Subtotal (1 unit)*
£70.32
(exc. VAT)
£84.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.32 |
*price indicative
- RS Stock No.:
- 370-547
- Mfr. Part No.:
- CQUB40-5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQU | |
| Model Number p | CQUB40-5 | |
| Stroke | 5mm | |
| Action | Double | |
| Bore | 40mm | |
| Port Connection | Rc 1/8 | |
| Pneumatic Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQU | ||
Model Number p CQUB40-5 | ||
Stroke 5mm | ||
Action Double | ||
Bore 40mm | ||
Port Connection Rc 1/8 | ||
Pneumatic Connection Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Series CU free mount cylinder saves space and allows direct and precise mounting. Any surfaces can be used for mounting.
Space saving
Auto switch capable
Auto switch capable
Related links
- SMC Pneumatic Compact Cylinder - CQUB40-10 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQUB40-25 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQUB40-15M 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQUB40-50 50mm Stroke Double Acting
- Norgren Pneumatic Cylinder - RA/192040/M/5 5mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CD55B40-5 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CVQB40-5-5MO 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore CQU Series, Double Acting
