SMC Pneumatic Compact Cylinder - CQUB40-10, 40mm Bore, 10mm Stroke, CQU Series, Double Acting
- RS Stock No.:
- 370-543
- Mfr. Part No.:
- CQUB40-10
- Brand:
- SMC
Subtotal (1 unit)*
£71.73
(exc. VAT)
£86.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.73 |
*price indicative
- RS Stock No.:
- 370-543
- Mfr. Part No.:
- CQUB40-10
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQU | |
| Model Number p | CQUB40-10 | |
| Action | Double | |
| Stroke | 10mm | |
| Bore | 40mm | |
| Pneumatic Connection | Rc 1/8 | |
| Port Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQU | ||
Model Number p CQUB40-10 | ||
Action Double | ||
Stroke 10mm | ||
Bore 40mm | ||
Pneumatic Connection Rc 1/8 | ||
Port Connection Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC CQU series Compact Cylinder was designed to be a lightweight, compact plate type cylinder. Auto switches can be mounted without removing mounting brackets. It is possible to mount a small auto switch in 4 directions.
Lightweight
Easy maintenance
Auto switch can be mounted without removing a support bracket
Seals can be replaced easily just by removing the retaining rings
Easy maintenance
Auto switch can be mounted without removing a support bracket
Seals can be replaced easily just by removing the retaining rings
Related links
- SMC Pneumatic Compact Cylinder - CQUB40-15M 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQUB40-25 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQUB40-5 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQUB40-50 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - JCQ40-10 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore CQU Series, Double Acting
- Festo Pneumatic Compact Cylinder - 161278 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore CQM Series, Double Acting
