SMC Pneumatic Compact Cylinder - JCQ40-10, 40mm Bore, 10mm Stroke, JQC Series, Double Acting

Subtotal (1 unit)*

£39.62

(exc. VAT)

£47.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.62

*price indicative

RS Stock No.:
370-169
Mfr. Part No.:
JCQ40-10
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

JQC

Model Number p

JCQ40-10

Stroke

10mm

Bore

40mm

Action

Double

Pneumatic Connection

M5

Port Connection

M5 x 0.8

COO (Country of Origin):
JP
The SMC compact cylinder is designed for fluid air applications, with a proof pressure rating of 1.0 MPa. It operates in ambient and fluid temperatures ranging from 5 to 60°C. The cylinder is equipped with a rubber bumper for cushioning, reducing impact and ensuring smooth operation. The rod end features a female thread, providing easy installation and compatibility with various mounting configurations.

Double acting
Single rod

Related links