Festo Pneumatic Piston Rod Cylinder - DSNU-40-10-P-A, 40mm Bore, 10mm Stroke, DSNU Series, Double Acting

Subtotal (1 unit)*

£84.47

(exc. VAT)

£101.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.47

*price indicative

RS Stock No.:
344-065
Mfr. Part No.:
DSNU-40-10-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSNU

Model Number p

DSNU-40-10-P-A

Stroke

10mm

Action

Double

Bore

40mm

Port Connection

G 1/4

Pneumatic Connection

G 1/4

COO (Country of Origin):
DE
The Festo Round cylinder designed with precision engineering, offers robust performance for a variety of applications. Built for reliability, the cylinder boasts a double acting design and an impressive operating pressure range, ensuring optimal functionality in diverse environments. With features such as elastic cushioning at both ends, it provides enhanced safety and reduces the risk of wear and tear during operation. The piston comprises high alloy steel, contributing to excellent durability while ensuring it meets industry standards. Ideally suited for applications requiring compactness and efficiency, this product combines advanced technology with exceptional reliability, making it a valuable asset in any automated setting.

Features elastic cushioning rings at both ends for smooth operation
Has an optional mounting position for versatile installation
Employs proximity switch for accurate position detection
Constructed with RoHS compliant materials for environmental safety
High alloy stainless steel cylinder barrel ensures longevity

Related links