Festo Pneumatic Piston Rod Cylinder - 5249365, 32mm Bore, 10mm Stroke, DSNU Series, Double Acting
- RS Stock No.:
- 650-322
- Mfr. Part No.:
- DSNU-32-10-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£57.11
(exc. VAT)
£68.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.11 |
*price indicative
- RS Stock No.:
- 650-322
- Mfr. Part No.:
- DSNU-32-10-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSNU | |
| Model Number p | 5249365 | |
| Bore | 32mm | |
| Action | Double | |
| Stroke | 10mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSNU | ||
Model Number p 5249365 | ||
Bore 32mm | ||
Action Double | ||
Stroke 10mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo round cylinder is expertly designed to deliver reliable performance in various applications. Its robust construction features a piston diameter of 32 mm and a stroke length of 10 mm, ensuring optimal power and efficiency. This double-acting cylinder operates smoothly with compressed air, adhering to the ISO 8573-1:2010 standard, while its elastic cushioning rings at both ends enhance durability and reduce wear. With a versatile mounting position and a corrosion resistance class of CRC 2, this cylinder is an excellent choice for environments subject to moderate corrosion stress. Engineered to function within a wide temperature range from -20 °C to 80 °C, this product provides high performance whether in manufacturing or automation settings.
RoHS-compliant materials guarantee environmental safety
High-alloy stainless steel cylinder barrel for long-lasting reliability
Lightweight design at 384 g facilitates ease of installation and handling
Theoretical forces of 415 N on return stroke and 482.5 N on advance stroke provide formidable performance
High-alloy stainless steel cylinder barrel for long-lasting reliability
Lightweight design at 384 g facilitates ease of installation and handling
Theoretical forces of 415 N on return stroke and 482.5 N on advance stroke provide formidable performance
Related links
- Festo Pneumatic Piston Rod Cylinder - 19177 10mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 19189 10mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5224633 10mm Stroke Double Acting
- Festo Pneumatic Cylinder - 19198 10mm Stroke Double Acting
- Festo Pneumatic Cylinder - 19218 10mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5228227 10mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5211896 10mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5216087 10mm Stroke Double Acting
