SMC Pneumatic Compact Cylinder - JCQ25-20, 25mm Bore, 20mm Stroke, JQC Series, Double Acting
- RS Stock No.:
- 370-168
- Mfr. Part No.:
- JCQ25-20
- Brand:
- SMC
Subtotal (1 unit)*
£28.50
(exc. VAT)
£34.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.50 |
*price indicative
- RS Stock No.:
- 370-168
- Mfr. Part No.:
- JCQ25-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | JQC | |
| Model Number p | JCQ25-20 | |
| Action | Double | |
| Stroke | 20mm | |
| Bore | 25mm | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series JQC | ||
Model Number p JCQ25-20 | ||
Action Double | ||
Stroke 20mm | ||
Bore 25mm | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC compact cylinder is designed for fluid air applications, with a proof pressure rating of 1.0 MPa. It operates in ambient and fluid temperatures ranging from 5 to 60°C. The cylinder is equipped with a rubber bumper for cushioning, reducing impact and ensuring smooth operation. The rod end features a female thread, providing easy installation and compatibility with various mounting configurations.
Double acting
Single rod
Single rod
Related links
- SMC Pneumatic Compact Cylinder - JCQ40-10 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB25-20 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-20-A-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092109 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-20-I-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092091 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076356 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 157040 20mm Stroke Single Acting
