SMC Pneumatic Compact Cylinder - CQUB40-15M, 40mm Bore, 15mm Stroke, CQU Series, Double Acting
- RS Stock No.:
- 370-544
- Mfr. Part No.:
- CQUB40-15M
- Brand:
- SMC
Subtotal (1 unit)*
£75.18
(exc. VAT)
£90.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.18 |
*price indicative
- RS Stock No.:
- 370-544
- Mfr. Part No.:
- CQUB40-15M
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQU | |
| Model Number p | CQUB40-15M | |
| Action | Double | |
| Stroke | 15mm | |
| Bore | 40mm | |
| Port Connection | Rc 1/8 | |
| Pneumatic Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQU | ||
Model Number p CQUB40-15M | ||
Action Double | ||
Stroke 15mm | ||
Bore 40mm | ||
Port Connection Rc 1/8 | ||
Pneumatic Connection Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Compact cylinder designed for industrial automation tasks. It is part of the CQU series, known for its lightweight and space-saving design.
Compatible with auto switches for enhanced functionality
Suitable for various applications requiring precision and durability
Suitable for various applications requiring precision and durability
Related links
- SMC Pneumatic Compact Cylinder - CQUB40-25 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQUB40-10 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQUB40-5 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQUB40-50 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore CQU Series, Double Acting
- SMC Pneumatic Cylinder - 20mm Bore CQU Series, Double Acting
- SMC Pneumatic Compact Cylinder - CQUB20-15 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQU Series, Double Acting
