SMC Pneumatic Piston Rod Cylinder - CD55B40-5, 40mm Bore, 5mm Stroke, C55 Series, Double Acting
- RS Stock No.:
- 362-589
- Mfr. Part No.:
- CD55B40-5
- Brand:
- SMC
Subtotal (1 unit)*
£63.52
(exc. VAT)
£76.22
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £63.52 |
*price indicative
- RS Stock No.:
- 362-589
- Mfr. Part No.:
- CD55B40-5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C55 | |
| Model Number p | CD55B40-5 | |
| Action | Double | |
| Stroke | 5mm | |
| Bore | 40mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C55 | ||
Model Number p CD55B40-5 | ||
Action Double | ||
Stroke 5mm | ||
Bore 40mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CZ
The SMC double acting and air operated cylinders were designed to meet a broad range of automation machine applications. The C55 series achieves outstanding load performance due to its unique rubber bumpers, piston wear ring, and rod bushing. Standardized mounting options conform to both ISO 21287 and 6431.
Construction is similar to the current CQ2 lateral load resistant specification
Snap ring construction allows easy and quicker maintenance
Auto switches can be mounted on any of the four sides of the cylinder tube
Snap ring construction allows easy and quicker maintenance
Auto switches can be mounted on any of the four sides of the cylinder tube
Related links
- SMC Pneumatic Compact Cylinder - 40mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CQUB40-5 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-5-A-P-A-F1A 5mm Stroke Double Acting
- Norgren Pneumatic Cylinder - RA/192040/M/5 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CVQB40-5-5MO 5mm Stroke Double Acting
