SMC Pneumatic Piston Rod Cylinder - CP96SDB80-40C, 80mm Bore, 40mm Stroke, CP96 Series, Double Acting
- RS Stock No.:
- 369-798
- Mfr. Part No.:
- CP96SDB80-40C
- Brand:
- SMC
Subtotal (1 unit)*
£140.96
(exc. VAT)
£169.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.96 |
*price indicative
- RS Stock No.:
- 369-798
- Mfr. Part No.:
- CP96SDB80-40C
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CP96 | |
| Model Number p | CP96SDB80-40C | |
| Bore | 80mm | |
| Action | Double | |
| Stroke | 40mm | |
| Port Connection | G 3/8 | |
| Pneumatic Connection | G 3/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CP96 | ||
Model Number p CP96SDB80-40C | ||
Bore 80mm | ||
Action Double | ||
Stroke 40mm | ||
Port Connection G 3/8 | ||
Pneumatic Connection G 3/8 | ||
- COO (Country of Origin):
- JP
The SMC CP96 profile design ISO cylinder equipped with enclosed tie rods. High accuracy covers and tie rod nuts improve mounting accuracy and extend the cylinder life. Increasing the precision of the bushing and piston rod, as well as reducing tolerances, has decreased the deflection of the piston rod.
Double acting
End of stroke cushioning
End of stroke cushioning
Related links
- SMC Pneumatic Piston Rod Cylinder - CP96SDB80-30C 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CP96SDB80-20C 20mm Stroke Double Acting
- SMC Double Acting Cylinder - CP96SDB80-1550C-XC4 1550mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CP96SDB100-40C 40mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 80mm Bore CP96 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CP96SDB32-40C 40mm Stroke Double Acting
- SMC Double Acting Cylinder - CP96 Series 40mm Stroke Double Acting
- SMC Double Acting Cylinder - 80mm Bore CP96 Series, Double Acting



