SMC Pneumatic Compact Cylinder - CP96SDB32-40C, 32mm Bore, 40mm Stroke, CP96 Series, Double Acting
- RS Stock No.:
- 389-403
- Mfr. Part No.:
- CP96SDB32-40C
- Brand:
- SMC
Subtotal (1 unit)*
£67.16
(exc. VAT)
£80.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.16 |
*price indicative
- RS Stock No.:
- 389-403
- Mfr. Part No.:
- CP96SDB32-40C
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CP96 | |
| Model Number p | CP96SDB32-40C | |
| Bore | 32mm | |
| Stroke | 40mm | |
| Action | Double | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CP96 | ||
Model Number p CP96SDB32-40C | ||
Bore 32mm | ||
Stroke 40mm | ||
Action Double | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- JP
The SMC is a cutting-edge solenoid valve that caters to a wide range of applications in pneumatic control systems. Designed for precision and reliability, it optimises performance while ensuring energy efficiency. The unit operates seamlessly within various environments, making it an ideal choice for both industrial and commercial settings. With innovative design elements, the valve showcases a compact structure yet delivers robust functionality. Its durable construction guarantees longevity and minimal maintenance, ensuring a dependable solution for your pneumatic needs. Whether youre automating machinery or enhancing system performance, this product stands out for its exceptional quality and versatility.
Offers high flow rates facilitating quicker operations
Designed for easy integration with existing equipment
Includes a compact body for space-saving installations
Available with multiple coil voltage options to suit different setups
Features a robust housing for increased durability in various conditions
Allows for easy servicing to minimise downtime and operational disruptions
Designed for easy integration with existing equipment
Includes a compact body for space-saving installations
Available with multiple coil voltage options to suit different setups
Features a robust housing for increased durability in various conditions
Allows for easy servicing to minimise downtime and operational disruptions
Related links
- SMC Pneumatic Compact Cylinder - CP96SDB100-40C 40mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CP96SDB32-70C 70mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CP96SDB32-30C 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CP96SDB80-40C 40mm Stroke Double Acting
- SMC Double Acting Cylinder - CP96 Series 40mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CP96SDB32-20C 20mm Stroke Double Acting
- SMC Double Acting Cylinder - CP96SDB32-130C 130mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CP96SDB40-150C 150mm Stroke Double Acting



