SMC Double Acting Cylinder - CP96SDB80-1550C-XC4, 80mm Bore, 1550mm Stroke, CP96 Series, Double Acting
- RS Stock No.:
- 611-656
- Mfr. Part No.:
- CP96SDB80-1550C-XC4
- Brand:
- SMC
Subtotal (1 unit)*
£329.99
(exc. VAT)
£395.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £329.99 |
*price indicative
- RS Stock No.:
- 611-656
- Mfr. Part No.:
- CP96SDB80-1550C-XC4
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CP96 | |
| Model Number p | CP96SDB80-1550C-XC4 | |
| Stroke | 1550mm | |
| Bore | 80mm | |
| Action | Double | |
| Port Connection | G 3/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CP96 | ||
Model Number p CP96SDB80-1550C-XC4 | ||
Stroke 1550mm | ||
Bore 80mm | ||
Action Double | ||
Port Connection G 3/8 | ||
- COO (Country of Origin):
- CZ
The SMC Tie Rod Cylinder features a profile design that conforms to ISO standards, with enclosed tie rods for enhanced safety and durability. High-accuracy covers and tie rod nuts improve mounting precision, helping to extend the cylinders lifespan. By refining the precision of the bushing and piston rod, and reducing tolerances, deflection of the piston rod is minimized, resulting in more stable and reliable performance.
End of Stroke Cushioning
Reduced weight
Cycle time shortened
Lightweight
Reduced weight
Cycle time shortened
Lightweight
Related links
- SMC Pneumatic Piston Rod Cylinder - CP96SDB80-30C 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CP96SDB80-20C 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CP96SDB80-40C 40mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 80mm Bore CP96 Series, Double Acting
- SMC Double Acting Cylinder - 80mm Bore CP96 Series, Double Acting
- SMC Double Acting Cylinder - CP96 Series 500mm Stroke Double Acting
- SMC Double Acting Cylinder - 80mm Bore CP96 Series, Double Acting
- SMC Double Acting Cylinder - 80mm Bore CP96 Series, Double Acting
