SMC Pneumatic Compact Cylinder - RQB63TF-35, 63mm Bore, 35mm Stroke, RQ Series
- RS Stock No.:
- 368-241
- Mfr. Part No.:
- RQB63TF-35
- Brand:
- SMC
Subtotal (1 unit)*
£107.16
(exc. VAT)
£128.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.16 |
*price indicative
- RS Stock No.:
- 368-241
- Mfr. Part No.:
- RQB63TF-35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RQ | |
| Model Number p | RQB63TF-35 | |
| Bore | 63mm | |
| Stroke | 35mm | |
| Port Connection | G 1/4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RQ | ||
Model Number p RQB63TF-35 | ||
Bore 63mm | ||
Stroke 35mm | ||
Port Connection G 1/4 | ||
- COO (Country of Origin):
- JP
The SMC Compact cylinder with an air cushion, designed for precise linear motion and energy absorption in pneumatic systems. Its advanced features make it suitable for various industrial applications.
Enhanced noise reduction and repeatability for improved performance
Durable construction ensures reliable functionality in demanding environments
Ideal for applications requiring precise motion control and energy absorption
Durable construction ensures reliable functionality in demanding environments
Ideal for applications requiring precise motion control and energy absorption
Related links
- SMC Pneumatic Cylinder - RDQA40TF-35 35mm Stroke, RQ Series
- SMC Pneumatic Compact Cylinder - RDQB63TF-50 50mm Stroke Double Acting
- SMC Pneumatic Cylinder - 50mm Bore RQ Series, Double Acting
- Festo Pneumatic Compact Cylinder - 5132669 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092133 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-35-I-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-35-A-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-63-35-I-P-A 35mm Stroke Double Acting
