RS PRO Pneumatic Piston Rod Cylinder - 20mm Bore, 20mm Stroke, Double Acting
- RS Stock No.:
- 360-801
- Brand:
- RS PRO
Subtotal (1 unit)*
£31.20
(exc. VAT)
£37.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.20 |
*price indicative
- RS Stock No.:
- 360-801
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Action | Double | |
| Bore | 20mm | |
| Stroke | 20mm | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastomer | |
| Dimensions | 44 x 36 x 36mm | |
| Width | 36mm | |
| Length | 44mm | |
| Height | 36mm | |
| Absolute Maximum Pressure | 15bar | |
| Maximum Operating Pressure | 10bar | |
| Maximum Operating Temperature | 80°C | |
| Weight | 445g | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Action Double | ||
Bore 20mm | ||
Stroke 20mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastomer | ||
Dimensions 44 x 36 x 36mm | ||
Width 36mm | ||
Length 44mm | ||
Height 36mm | ||
Absolute Maximum Pressure 15bar | ||
Maximum Operating Pressure 10bar | ||
Maximum Operating Temperature 80°C | ||
Weight 445g | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, 20 mm Bore, 20 mm Stroke
The RS PRO Pneumatic Piston Rod Cylinder is designed for efficient and reliable performance in various industrial applications. This double-acting cylinder features a 20 mm bore and a 20 mm stroke, making it ideal for precise pressure actuation tasks. Its compact design and adherence to the JIS standard ensure durability and space-saving installation.
Features and Benefits
Compact structure: Saves installation space and allows for easy integration into existing systems
Working pressure 1 to 10 bar: Suitable for a wide range of pneumatic applications
Working temperature is from -20 °C to +80 °C: Ensures reliable operation in diverse environmental conditions
Internal diameter treated with rolling and hard anodizing: Provides excellent abrasion resistance and durability
Magnetic switch slots integrated: Facilitates convenient sensor installation for enhanced functionality
Working pressure 1 to 10 bar: Suitable for a wide range of pneumatic applications
Working temperature is from -20 °C to +80 °C: Ensures reliable operation in diverse environmental conditions
Internal diameter treated with rolling and hard anodizing: Provides excellent abrasion resistance and durability
Magnetic switch slots integrated: Facilitates convenient sensor installation for enhanced functionality
Applications
Automation systems
Manufacturing equipment
Robotics
Material handling
Manufacturing equipment
Robotics
Material handling
Additional Information
Compact structure
Working pressure 1 to 10 bar
Working temperature is from -20 °C to +70 °C
Working pressure 1 to 10 bar
Working temperature is from -20 °C to +70 °C
The RS PRO Pneumatic Piston Rod Cylinder is equipped with M5 female port connections and features elastomer cushioning for smooth operation. It weighs 445 g and measures 44 x 36 x 36 mm, making it a compact yet robust solution for various pneumatic tasks.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Piston Rod Cylinder - 12mm Bore Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CUJ20 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CXS Series, Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 20mm Bore Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 20mm Bore Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 20mm Bore Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 20mm Bore Double Acting
