RS PRO Pneumatic Piston Rod Cylinder - 20mm Bore, 250mm Stroke, Double Acting

Subtotal (1 unit)*

£68.92

(exc. VAT)

£82.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.92

*price indicative

RS Stock No.:
360-763
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Bore

20mm

Action

Double

Stroke

250mm

Pneumatic Connection

G 1/8

Port Connection

G 1/8

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Adjustable

Dimensions

381 x 27mm

Diameter

27mm

Length

381mm

Maximum Operating Pressure

10bar

Absolute Maximum Pressure

12bar

ISO Standard

ISO 6432

Weight

380g

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL

RS PRO Pneumatic Piston Rod Cylinder, ISO 6432, 10 bar


The RS PRO Pneumatic Piston Rod Cylinder is designed for industrial applications requiring precision and force in confined spaces. This compact cylinder complies with the ISO 6432 standard, ensuring reliable performance and seamless integration into existing systems. Despite its small size, it delivers significant power, making it ideal for demanding environments.

Features and Benefits


In accordance with ISO 6432 standard: Ensures compatibility and uniformity across systems
Adjustable pneumatic cushioning: Provides smooth operation and reduces wear
Maximum operating pressure of 10 bar: Offers robust performance for various applications

Applications


Automation systems
Manufacturing machinery
Robotics

Additional Information


In accordance with ISO6432 standard
Comes with adjustable pneumatic cushioning
Maximum operating pressure is 10 bar

Key standards: ISO 6432 compliance ensures international compatibility
Port connection: G 1/8 Male for easy integration into pneumatic systems
Operating temperature range: -10 °C to 80 °C for versatile use in different environments

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links