EMERSON – AVENTICS Roundline Cylinder - R480651417, 20mm Bore, 250mm Stroke, CSL-RD Series, Double Acting
- RS Stock No.:
- 261-279
- Mfr. Part No.:
- R480651417
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£215.91
(exc. VAT)
£259.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £215.91 |
*price indicative
- RS Stock No.:
- 261-279
- Mfr. Part No.:
- R480651417
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | CSL-RD | |
| Model Number p | R480651417 | |
| Bore | 20mm | |
| Action | Double | |
| Stroke | 250mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Piston Rod Thread Gender | Male | |
| Cushioning Type | Pneumatic Adjustable | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | ISO 6432 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series CSL-RD | ||
Model Number p R480651417 | ||
Bore 20mm | ||
Action Double | ||
Stroke 250mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Pneumatic Adjustable | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard ISO 6432 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- HU
The Aventics CSL-RD Series Cylinder is a stainless steel round cylinder, configurable in three different designs such as standard, hygienic and short. The Series CSL-RD has a smooth profile and low surface roughness made of stainless steel, NSF-H1 grease and FDA compliant seals. The undercut free scrapers prevent the accumulation of dirt and dead space around the piston rod.
Clean and compact design
Guaranteed food safety
Resistant to chemicals
Guaranteed food safety
Resistant to chemicals
Related links
- EMERSON – AVENTICS Roundline Cylinder - R480651384 250mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R412020471 250mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R412020482 250mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R412020460 250mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R412020449 250mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R480651373 250mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R412020416 250mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R480651406 250mm Stroke Double Acting
