RS PRO Pneumatic Piston Rod Cylinder - 20mm Bore, 50mm Stroke, Double Acting
- RS Stock No.:
- 360-802
- Brand:
- RS PRO
Subtotal (1 unit)*
£81.14
(exc. VAT)
£97.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.14 |
*price indicative
- RS Stock No.:
- 360-802
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bore | 20mm | |
| Stroke | 50mm | |
| Action | Double | |
| Port Connection | M5 | |
| Pneumatic Connection | M5 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastomer | |
| Dimensions | 101 x 36 x 36mm | |
| Height | 36mm | |
| Width | 36mm | |
| Length | 101mm | |
| Maximum Operating Pressure | 10bar | |
| Absolute Maximum Pressure | 15bar | |
| Minimum Operating Temperature | -20°C | |
| Weight | 520g | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bore 20mm | ||
Stroke 50mm | ||
Action Double | ||
Port Connection M5 | ||
Pneumatic Connection M5 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastomer | ||
Dimensions 101 x 36 x 36mm | ||
Height 36mm | ||
Width 36mm | ||
Length 101mm | ||
Maximum Operating Pressure 10bar | ||
Absolute Maximum Pressure 15bar | ||
Minimum Operating Temperature -20°C | ||
Weight 520g | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, 10 bar, Double Action
The RS PRO Pneumatic Piston Rod Cylinder is designed for efficient and reliable performance in various industrial applications. It adheres to the JIS standard, ensuring high-quality operation. The cylinder's compact design saves installation space while providing excellent abrasion resistance and durability due to its specially treated internal diameter.
Features and Benefits
JIS Standard Compliance: Ensures high-quality performance and reliability
Rolling and Hard Anodizing Treatment: Provides excellent abrasion resistance and durability
Compact Structure: Saves installation space, making it ideal for tight environments
Integrated Magnetic Switch Slots: Allows for easy installation of sensors, enhancing functionality
Working Pressure 1 to 10 bar: Suitable for a wide range of pneumatic applications
Temperature Range -20 °C to +70 °C: Operates effectively in diverse environmental conditions
Rolling and Hard Anodizing Treatment: Provides excellent abrasion resistance and durability
Compact Structure: Saves installation space, making it ideal for tight environments
Integrated Magnetic Switch Slots: Allows for easy installation of sensors, enhancing functionality
Working Pressure 1 to 10 bar: Suitable for a wide range of pneumatic applications
Temperature Range -20 °C to +70 °C: Operates effectively in diverse environmental conditions
Applications
Automation systems
Manufacturing equipment
Material handling
Packaging machinery
Manufacturing equipment
Material handling
Packaging machinery
Additional Information
Compact structure
Working pressure 1 to 10 bar
Working temperature is from -20 °C to +70 °C
Working pressure 1 to 10 bar
Working temperature is from -20 °C to +70 °C
Key Standards: JIS standard compliance for quality assurance
Cushioning Type: Elastomer cushioning for smooth operation
Port Connection: M5 Female for secure and reliable connections
Action: Double action for efficient performance
Cushioning Type: Elastomer cushioning for smooth operation
Port Connection: M5 Female for secure and reliable connections
Action: Double action for efficient performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Roundline Cylinder - 20mm Bore Double Acting
- RS PRO ISO Standard Cylinder - 20mm Bore IAC Series, Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R412020476 50mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R412020454 50mm Stroke Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 20mm Bore ISO 6432 Series, Double Acting
- Norgren Pneumatic Roundline Cylinder - 20mm Bore RM/8000/M Series, Double Acting
- EMERSON – AVENTICS Roundline Cylinder - 1332005000 50mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R412020443 50mm Stroke Double Acting
