RS PRO Pneumatic Piston Rod Cylinder - 20mm Bore, 5mm Stroke, Double Acting
- RS Stock No.:
- 360-727
- Brand:
- RS PRO
Subtotal (1 unit)*
£61.67
(exc. VAT)
£74.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.67 |
*price indicative
- RS Stock No.:
- 360-727
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Action | Double | |
| Stroke | 5mm | |
| Bore | 20mm | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastomer | |
| Dimensions | 48 x 35.5 x 35.5mm | |
| Width | 35.5mm | |
| Length | 48mm | |
| Height | 35.5mm | |
| Absolute Maximum Pressure | 12bar | |
| Maximum Operating Pressure | 10bar | |
| ISO Standard | ISO 21287 | |
| Weight | 330g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Action Double | ||
Stroke 5mm | ||
Bore 20mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastomer | ||
Dimensions 48 x 35.5 x 35.5mm | ||
Width 35.5mm | ||
Length 48mm | ||
Height 35.5mm | ||
Absolute Maximum Pressure 12bar | ||
Maximum Operating Pressure 10bar | ||
ISO Standard ISO 21287 | ||
Weight 330g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, ISO 21287, 10 bar Maximum Operating Pressure
The RS PRO Pneumatic Piston Rod Cylinder is designed to deliver compact and efficient solutions for industrial environments. Ideal for applications with limited space, this cylinder ensures reliable performance and seamless integration into existing systems. Its aluminium profile tube with sensor slots enhances flexibility and ease of sensor installation.
Features and Benefits
ISO 21287 Standard: Ensures compatibility and standardisation across various systems
Working Temperature Range: Operates efficiently from -10 °C to +80 °C, suitable for diverse environments
Working Pressure Range: Functions effectively between 1 to 10 bar, accommodating various pneumatic requirements
Female Thread on Piston Rod: Facilitates easy connection and integration into existing setups
Working Temperature Range: Operates efficiently from -10 °C to +80 °C, suitable for diverse environments
Working Pressure Range: Functions effectively between 1 to 10 bar, accommodating various pneumatic requirements
Female Thread on Piston Rod: Facilitates easy connection and integration into existing setups
Applications
Automation systems
Manufacturing processes
Material handling equipment
Manufacturing processes
Material handling equipment
Additional Information
In accordance with ISO21287 standard
Working temperature is from -10 °C to +80 °C
Working pressure range is from 1 to 10 bar
With female thread on piston rod
Working temperature is from -10 °C to +80 °C
Working pressure range is from 1 to 10 bar
With female thread on piston rod
Key standards: ISO 21287 compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDUJB20-5D 5mm Stroke Double Acting
- SMC Pneumatic Cylinder - 20mm Bore CQM Series, Double Acting
- SMC Double Acting Cylinder - 20mm Bore CQ2 Series, Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 20mm Bore Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 20mm Bore Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 20mm Bore Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B20-5DM 5mm Stroke Double Acting
