RS PRO Pneumatic Piston Rod Cylinder - 32 mm Bore, 500 mm RS PRO PS Series, Double Acting Acting
- RS Stock No.:
- 360-744
- Brand:
- RS PRO
Subtotal (1 unit)*
£136.63
(exc. VAT)
£163.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £136.63 |
*price indicative
- RS Stock No.:
- 360-744
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO PS | |
| Product Type | Pneumatic Piston Rod Cylinder | |
| Action Type | Double Acting | |
| Bore Size | 32mm | |
| Cushioning Type | Pneumatic Adjustable | |
| Stroke Length | 500mm | |
| Length | 642mm | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -30°C | |
| Piston Rod Thread Size | 1/8 in G | |
| Maximum Operating Temperature | 80°C | |
| Height | 47mm | |
| Weight | 1.03kg | |
| Standards/Approvals | ISO15552/6431 MFR Declaration of Conformity | |
| Width | 47mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO PS | ||
Product Type Pneumatic Piston Rod Cylinder | ||
Action Type Double Acting | ||
Bore Size 32mm | ||
Cushioning Type Pneumatic Adjustable | ||
Stroke Length 500mm | ||
Length 642mm | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -30°C | ||
Piston Rod Thread Size 1/8 in G | ||
Maximum Operating Temperature 80°C | ||
Height 47mm | ||
Weight 1.03kg | ||
Standards/Approvals ISO15552/6431 MFR Declaration of Conformity | ||
Width 47mm | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, ISO 15552/6431, D32x500
The RS PRO Pneumatic Piston Rod Cylinder is designed for industrial applications requiring reliable and versatile pneumatic solutions. Complying with international standards, this cylinder offers robustness and durability, ensuring consistent performance and seamless integration into various systems. Its profile tube design enhances operational efficiency, making it suitable for complex industrial tasks.
Features and Benefits
In accordance with ISO15552/6431 standard: Ensures compatibility and reliability across various systems
Version with adjustable cushioning: Allows for precise control and smooth operation
Aluminium profile with slots for magnetic sensors: Facilitates easy installation and sensor integration
Working temperature from -30 °C to +80 °C: Suitable for a wide range of environmental conditions
Working pressure range from 1 to 10 bar: Versatile for different pneumatic applications
Applications
Manufacturing
Automation systems
Material handling
Packaging machinery
Additional Information
In accordance with ISO15552/ 6431 standard
Version with adjustable cushioning
Aluminium profile with slots for magnetic sensors
Working temperature is from -10 °C to +80 °C
Working pressure range from 1 to 10 bar
Key standards: ISO 15552, ISO 6431 compliance ensures global applicability
Cushioning type: Pneumatic adjustable for enhanced control and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Double Acting Acting
- RS PRO Double Acting Cylinder - 32 mm Bore Double Acting Acting
- RS PRO Double Acting Cylinder - 50 mm Bore Double Acting Acting
- RS PRO Double Acting Cylinder - 100 mm Bore Double Acting Acting
- RS PRO Double Acting Cylinder - 50 mm Bore Double Acting Acting
- RS PRO Double Acting Cylinder - 100 mm Bore Double Acting Acting
- RS PRO Double Acting Cylinder - 50 mm Bore Double Acting Acting
- RS PRO Double Acting Cylinder - 80 mm Bore Double Acting Acting
