EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822120011, 32mm Bore, 500mm Stroke, PRA Series, Double Acting
- RS Stock No.:
- 272-352
- Mfr. Part No.:
- 0822120011
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£175.43
(exc. VAT)
£210.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £175.43 |
*price indicative
- RS Stock No.:
- 272-352
- Mfr. Part No.:
- 0822120011
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | PRA | |
| Model Number p | 0822120011 | |
| Action | Double | |
| Bore | 32mm | |
| Stroke | 500mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Piston Rod Thread Gender | Male | |
| Cushioning Type | Pneumatic Cushioning | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | 15552 | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series PRA | ||
Model Number p 0822120011 | ||
Action Double | ||
Bore 32mm | ||
Stroke 500mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Pneumatic Cushioning | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard 15552 | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- HU
The Aventics Profile Cylinder, designed in accordance with ISO 15552 standards, boasts a compact construction that integrates sensor slots for enhanced performance. Ideal for various industries, the PRA series excels in automation technology and machine construction, providing versatility in demanding applications. Its double-acting functional principle ensures efficient operation, while pneumatic adjustable cushioning offers smooth and precise movements.
Wide operating temperature range accommodates various applications
Constructed from durable materials for longevity and reliability
Easily installs into existing systems for straightforward upgrades
Compatible with ATEX certification for safety in hazardous environments
Constructed from durable materials for longevity and reliability
Easily installs into existing systems for straightforward upgrades
Compatible with ATEX certification for safety in hazardous environments
Related links
- EMERSON – AVENTICS ISO Standard Cylinder - R480691985 500mm Stroke Double Acting
- EMERSON – AVENTICS ISO Standard Cylinder - R481601979 500mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822125011 500mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822124011 500mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R412014265 500mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R412014311 500mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822121011 500mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Cylinder - 0822123011 500mm Stroke Double Acting
