RS PRO Pneumatic Piston Rod Cylinder - 63 mm Bore, 500 mm RS PRO PS Series, Double Acting Acting
- RS Stock No.:
- 360-754
- Brand:
- RS PRO
Subtotal (1 unit)*
£246.78
(exc. VAT)
£296.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £246.78 |
*price indicative
- RS Stock No.:
- 360-754
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Piston Rod Cylinder | |
| Series | RS PRO PS | |
| Bore Size | 63mm | |
| Action Type | Double Acting | |
| Cushioning Type | Pneumatic Adjustable | |
| Body Material | Aluminium | |
| Length | 690mm | |
| Stroke Length | 500mm | |
| Maximum Operating Pressure | 10 bar | |
| Piston Rod Thread Size | 3/8 in G | |
| Piston Rod Gender | Male | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 4.77kg | |
| Standards/Approvals | ISO 15552/6431 | |
| Width | 75mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Piston Rod Cylinder | ||
Series RS PRO PS | ||
Bore Size 63mm | ||
Action Type Double Acting | ||
Cushioning Type Pneumatic Adjustable | ||
Body Material Aluminium | ||
Length 690mm | ||
Stroke Length 500mm | ||
Maximum Operating Pressure 10 bar | ||
Piston Rod Thread Size 3/8 in G | ||
Piston Rod Gender Male | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Weight 4.77kg | ||
Standards/Approvals ISO 15552/6431 | ||
Width 75mm | ||
Height 75mm | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, ISO15552/6431, D63x500
The RS PRO Pneumatic Piston Rod Cylinder is designed to meet international standards, providing exceptional reliability and versatility for industrial applications. Known for its robustness and durability, this cylinder ensures long-lasting performance and seamless integration into various systems. Its profile tube design enhances operational efficiency, making it suitable for complex industrial tasks.
Features and Benefits
In accordance with ISO15552/6431 standard: Ensures compatibility and reliability across different systems
Version with adjustable cushioning: Allows for precise control and smooth operation
Aluminium profile with slots for magnetic sensors: Facilitates easy installation and sensor integration
Working temperature from -30 °C to +80 °C: Suitable for a wide range of environmental conditions
Working pressure range from 1 to 10 bar: Offers flexibility for various pneumatic applications
Applications
Manufacturing
Automation systems
Material handling
Industrial machinery
Additional Information
In accordance with ISO15552/ 6431 standard
Version with adjustable cushioning
Aluminium profile with slots for magnetic sensors
Working temperature is from -10 °C to +80 °C
Working pressure range from 1 to 10 bar
Key standards: Complies with ISO 15552 and ISO 6431
Cushioning type: Pneumatic adjustable for enhanced control
Port connection: G 3/8 Male for secure and efficient connectivity
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Double Acting Acting
- RS PRO Double Acting Cylinder - 32 mm Bore Double Acting Acting
- RS PRO Double Acting Cylinder - 50 mm Bore Double Acting Acting
- RS PRO Double Acting Cylinder - 100 mm Bore Double Acting Acting
- RS PRO Double Acting Cylinder - 50 mm Bore Double Acting Acting
- RS PRO Double Acting Cylinder - 100 mm Bore Double Acting Acting
- RS PRO Double Acting Cylinder - 50 mm Bore Double Acting Acting
- RS PRO Double Acting Cylinder - 80 mm Bore Double Acting Acting
