Festo Pneumatic Compact Cylinder - ADN-12-60-I-P-A, 12mm Bore, 63mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 351-362
- Mfr. Part No.:
- ADN-12-60-I-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£47.98
(exc. VAT)
£57.58
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £47.98 |
*price indicative
- RS Stock No.:
- 351-362
- Mfr. Part No.:
- ADN-12-60-I-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-12-60-I-P-A | |
| Bore | 12mm | |
| Stroke | 63mm | |
| Action | Double | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-12-60-I-P-A | ||
Bore 12mm | ||
Stroke 63mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- DE
The Festo Compact Cylinder is engineered for precision and performance, seamlessly integrating into a variety of applications. With a piston diameter of 12 mm and a 60 mm stroke, this cylinder is suitable for both constrained spaces and demanding operations. It features robust construction, ensuring reliability and longevity in industrial environments. With options for double-acting modes and versatile mounting positions, it stands out by providing excellent force output while maintaining efficiency. Designed in accordance with ISO 21287 standards, this cylinder enables effective operation even under variable pressures, making it an ideal choice for sophisticated automation tasks.
Offers double acting mode for greater operational flexibility
Constructed with high alloy steel for enhanced durability
Features elastic cushioning rings/plates for shock absorption
Equipped with female thread on the piston rod end for easy integration
Allows for optional position detection via proximity switch
Smooth anodised aluminium design aids in corrosion resistance
Ambient temperature range supports various operational environments
Constructed with high alloy steel for enhanced durability
Features elastic cushioning rings/plates for shock absorption
Equipped with female thread on the piston rod end for easy integration
Allows for optional position detection via proximity switch
Smooth anodised aluminium design aids in corrosion resistance
Ambient temperature range supports various operational environments
Related links
- Festo Pneumatic Compact Cylinder - ADN-12-60-A-P-A 63mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-16-60-I-P-A 60mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-12-50-I-P-A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-12-35-I-P-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-12-35-A-P-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-12-50-A-P-A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 536349 60mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 572707 60mm Stroke Double Acting
