Festo Pneumatic Compact Cylinder - ADN-12-60-A-P-A, 12mm Bore, 63mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-923
- Mfr. Part No.:
- ADN-12-60-A-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£47.98
(exc. VAT)
£57.58
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £47.98 |
*price indicative
- RS Stock No.:
- 342-923
- Mfr. Part No.:
- ADN-12-60-A-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-12-60-A-P-A | |
| Action | Double | |
| Stroke | 63mm | |
| Bore | 12mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-12-60-A-P-A | ||
Action Double | ||
Stroke 63mm | ||
Bore 12mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- DE
The Festo compact cylinder is designed to deliver impressive performance in various pneumatic applications. Engineered with precision, it offers a double-acting mode of operation that ensures efficiency in actuation tasks. Its robust construction is based on standard ISO 21287, ensuring compatibility and reliability in demanding environments. With elastic cushioning rings at both ends, it provides smooth operation and reduced impact, making it ideal for applications requiring careful control. The lightweight design combined with a high force output allows for versatile use without compromising on power. It stands out for its flexibility in mounting positions and compatibility with various pneumatic connections, making it a go-to solution for automating processes.
Lightweight design facilitates easy installation and integration
Double-acting operation mode enhances efficiency
Elastic cushioning ensures reduced wear and tear during operation
Multiple mounting options offer flexibility for various setups
Corrosion resistance class CRC 2 allows use in moderate corrosion environments
Proximity switch compatibility enables easy position detection
Double-acting operation mode enhances efficiency
Elastic cushioning ensures reduced wear and tear during operation
Multiple mounting options offer flexibility for various setups
Corrosion resistance class CRC 2 allows use in moderate corrosion environments
Proximity switch compatibility enables easy position detection
Related links
- Festo Pneumatic Compact Cylinder - ADN-12-60-I-P-A 63mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-12-35-A-P-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-12-50-A-P-A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-12-50-I-P-A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-12-35-I-P-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 536332 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 572711 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 536343 15mm Stroke Double Acting
