EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010506, 12mm Bore, 40mm Stroke, KHZ Series, Double Acting

Subtotal (1 unit)*

£63.70

(exc. VAT)

£76.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.70

*price indicative

RS Stock No.:
273-837
Mfr. Part No.:
0822010506
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

KHZ

Model Number p

0822010506

Stroke

40mm

Bore

12mm

Action

Double

Pneumatic Connection

M5

Port Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Elastic

Maximum Operating Pressure

10 bar

Test Weight

0.013 kg

Minimum Operating Temperature

-25°C

Stroke Interval Weight

0.036 @ 10 mm kg/mm

Maximum Operating Temperature

+80°C

COO (Country of Origin):
HU
The Aventics Short Stroke Cylinder, part of the series KHZ, is expertly designed to excel in tight installation spaces without compromising performance. Built from high-quality materials, its robust construction ensures durability while maintaining exceptional functionality. The cylinder operates on a double-acting functional principle, providing reliable and consistent power in various industrial applications. Ideal for automation and machinery integration, this model blends seamlessly into systems requiring precision engineering.

Stainless steel piston rod promotes corrosion resistance and longevity
Nitrile rubber piston material supports effective sealing and longevity
Scraper material made of polyurethane optimises debris management
Aluminium cylinder tube and end cover provide a lightweight yet robust structure
Compatible with compressed air mediums making it versatile for numerous applications

Related links