EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010576, 63mm Bore, 40mm Stroke, KHZ Series, Double Acting

Subtotal (1 unit)*

£159.09

(exc. VAT)

£190.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£159.09

*price indicative

RS Stock No.:
272-840
Mfr. Part No.:
0822010576
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

KHZ

Model Number p

0822010576

Stroke

40mm

Action

Double

Bore

63mm

Pneumatic Connection

G 1/8

Port Connection

G 1/8

Piston Rod Thread Gender

Female

Cushioning Type

Elastic

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Test Weight

0.636 kg

Stroke Interval Weight

0.096 @ 10 mm kg/mm

COO (Country of Origin):
HU
The Aventics short-stroke cylinder from aventics is meticulously designed for applications requiring precision and reliability in confined spaces. The Series KHZ allows for seamless integration into various machinery, making it an optimal choice for industrial environments. Its double-acting functional principle ensures effective performance, while the elastic cushioning mechanism guarantees smoother operation and longevity. With a robust construction featuring materials like stainless steel and aluminium, this cylinder is built to withstand the rigorous demands of the industry, maintaining high standards in both functionality and durability.

Optimised for tight installation spaces, enhancing versatility in equipment design
Double-acting design provides efficient and reliable operation
Constructed with quality materials, ensuring durability and resistance to wear
Offers extensive temperature ranges for adaptability in diverse working conditions
Featuring an elastic cushioning system for improved shock absorption and operating comfort
Designed with industry-standard ports for simple connectivity
Low-maintenance requirements contribute to reduced downtime
Consistently reliable outputs facilitate effective production processes

Related links