EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010606, 12mm Bore, 40mm Stroke, KHZ Series, Double Acting

Subtotal (1 unit)*

£76.08

(exc. VAT)

£91.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.08

*price indicative

RS Stock No.:
272-852
Mfr. Part No.:
0822010606
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

KHZ

Model Number p

0822010606

Bore

12mm

Action

Double

Stroke

40mm

Pneumatic Connection

M5

Port Connection

M5

Piston Rod Thread Gender

Female

Cushioning Type

Elastic

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
HU
The Aventics Series KHZ short-stroke cylinder is designed for precision and reliability in compact spaces. With its small footprint, this double-acting cylinder is ideal for applications that require effortless integration into machinery while maintaining high performance. It features elastic cushioning for smooth operation, along with an internal thread piston rod for user-friendly installation. Tailored for the industrial sector, this cylinder meets stringent environmental standards, ensuring durability and longevity. Its robust construction with high-quality materials allows it to withstand various pressures and temperatures, making it a dependable choice for any industrial setting.

Compact design allows for installation in tight spaces
Robust construction with high-quality materials ensures longevity
Elastic cushioning provides smooth and reliable operation
Double-acting functional principle maximises efficiency
Standard industry scraper material enhances durability
Magnetic piston design ensures precise positional feedback
Suitable for a wide range of ambient temperatures
Meets various environmental requirements for industrial use

Related links