EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010746, 32mm Bore, 40mm Stroke, KHZ Series, Double Acting
- RS Stock No.:
- 274-906
- Mfr. Part No.:
- 0822010746
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£199.62
(exc. VAT)
£239.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £199.62 |
*price indicative
- RS Stock No.:
- 274-906
- Mfr. Part No.:
- 0822010746
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | KHZ | |
| Model Number p | 0822010746 | |
| Stroke | 40mm | |
| Bore | 32mm | |
| Action | Double | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -25°C | |
| Stroke Interval Weight | 0.05 @ 10 mm kg/mm | |
| Test Weight | 0.195 kg | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series KHZ | ||
Model Number p 0822010746 | ||
Stroke 40mm | ||
Bore 32mm | ||
Action Double | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -25°C | ||
Stroke Interval Weight 0.05 @ 10 mm kg/mm | ||
Test Weight 0.195 kg | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- HU
The Aventics Series KHZ short-stroke cylinder is engineered to excel in confined spaces, providing an innovative solution for seamless integration into a variety of machinery. Its remarkable design features a double-acting functional principle coupled with elastic cushioning, ensuring smooth and reliable operation in industrial settings. With robust construction using industry-standard materials, this cylinder stands out for its resilient performance even in challenging environments. Designed specifically for short-stroke applications, it enables precise control, making it an excellent choice for processes that demand high reliability and efficiency. Its compact form factor allows effortless installation while maintaining exceptional strength and functionality.
Ideal for tight installation spaces without compromising performance
Double-acting principle ensures efficient and reliable operation
Elastic cushioning provides smooth and controlled motion
Robust construction enhances durability and longevity
Compatible with a range of industrial applications, increasing versatility
Designed for precision control which optimises operational efficiency
Minimises maintenance needs due to its reliable, robust design
Usable across various environmental conditions within specified limits
Double-acting principle ensures efficient and reliable operation
Elastic cushioning provides smooth and controlled motion
Robust construction enhances durability and longevity
Compatible with a range of industrial applications, increasing versatility
Designed for precision control which optimises operational efficiency
Minimises maintenance needs due to its reliable, robust design
Usable across various environmental conditions within specified limits
Related links
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010546 40mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010846 40mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Cylinder - 0822010646 40mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010556 40mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010656 40mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010756 40mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010856 40mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010506 40mm Stroke Double Acting
