EMERSON – AVENTICS Pneumatic Cylinder - 0822010646, 32mm Bore, 40mm Stroke, KHZ Series, Double Acting
- RS Stock No.:
- 273-569
- Mfr. Part No.:
- 0822010646
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£106.44
(exc. VAT)
£127.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.44 |
*price indicative
- RS Stock No.:
- 273-569
- Mfr. Part No.:
- 0822010646
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | KHZ | |
| Model Number p | 0822010646 | |
| Action | Double | |
| Stroke | 40mm | |
| Bore | 32mm | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 10 bar | |
| Test Weight | 0.195 kg | |
| Minimum Operating Temperature | -25°C | |
| Stroke Interval Weight | 0.042 @ 10 mm kg/mm | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series KHZ | ||
Model Number p 0822010646 | ||
Action Double | ||
Stroke 40mm | ||
Bore 32mm | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
Test Weight 0.195 kg | ||
Minimum Operating Temperature -25°C | ||
Stroke Interval Weight 0.042 @ 10 mm kg/mm | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- HU
The Aventics Series KHZ short-stroke cylinder is an innovative solution designed for applications where space is at a premium. Engineered for efficiency and reliability, this double-acting cylinder offers exceptional performance in industrial environments. Its precise construction allows for seamless integration into various machinery, enabling manufacturers to optimise their processes. The cylinders are equipped with elastic cushioning to ensure smooth operation and longevity, while the magnetic piston guarantees reliable function. The robust design accommodates extreme conditions, maintaining performance from -25 °C to 80 °C, making it suitable for a wide range of applications. With its adaptable features, this cylinder promises to enhance productivity and operational efficiency in any setup.
Designed for tight installation spaces to maximise available working areas
Double-acting functionality delivers reliable and consistent performance
Elastic cushioning ensures gentle operation and reduced wear
Robust construction facilitates durability and longevity, even in harsh environments
Magnetic piston enables responsive actuation for precise control
Certified for standard industry usage, promoting compatibility with existing systems
Double-acting functionality delivers reliable and consistent performance
Elastic cushioning ensures gentle operation and reduced wear
Robust construction facilitates durability and longevity, even in harsh environments
Magnetic piston enables responsive actuation for precise control
Certified for standard industry usage, promoting compatibility with existing systems
Related links
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010546 40mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010746 40mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010846 40mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010556 40mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010856 40mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010656 40mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010756 40mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010506 40mm Stroke Double Acting
