Parker RHD Non Return Valve, 250 bar Tube 22 mm Tube 22 mm
- RS Stock No.:
- 837-033
- Mfr. Part No.:
- RHD22L3BOMDCF
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£97.95
(exc. VAT)
£117.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.95 |
*price indicative
- RS Stock No.:
- 837-033
- Mfr. Part No.:
- RHD22L3BOMDCF
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Inlet Connection Size | 22 mm | |
| Outlet Connection Type | Tube | |
| Outlet Connection Size | 22 mm | |
| Series | RHD | |
| Cracking Pressure | 3bar | |
| Minimum Operating Temperature | -40°C | |
| Material | Steel | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 250 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Inlet Connection Size 22 mm | ||
Outlet Connection Type Tube | ||
Outlet Connection Size 22 mm | ||
Series RHD | ||
Cracking Pressure 3bar | ||
Minimum Operating Temperature -40°C | ||
Material Steel | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 250 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed for efficient fluid control in hydraulic systems, ensuring reliable performance up to PN 420 bar. It offers flexibility through various connection types and materials suitable for diverse applications.
Leak-free performance achieved through a combination of soft and metal sealing
Constructed from quality steel for durability in high-pressure environments
Available with stainless steel internal parts for additional applications
Packed against contamination for improved product reliability
Related links
- Parker RHD Non Return Valve, 250 bar Tube 22 mm Tube 22 mm
- Parker RHD Non Return Valve, 160 bar Tube 22 mm Tube 22 mm
- Parker RHD Non Return Valve, 250 bar Tube 38 mm Tube 38 mm
- Parker RHD Non Return Valve, 250 bar Tube 8 mm Tube 8 mm
- Parker RHD Non Return Valve, 250 bar Tube 30 mm Tube 30 mm
- Parker RHD Non Return Valve, 250 bar Tube 35 mm Tube 35 mm
- Parker RHD Non Return Valve, 250 bar Tube 42 mm Tube 42 mm
- Parker RHD Non Return Valve, 250 bar Tube 15 mm Tube 15 mm
