Camozzi Lever 5/2 Way Pneumatic Manual Control Valve 4 Series, G 1/4, 1/4mm, 454-900
- RS Stock No.:
- 280-5328
- Mfr. Part No.:
- 454-900
- Brand:
- Camozzi
Subtotal (1 unit)*
£95.31
(exc. VAT)
£114.37
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.31 |
*price indicative
- RS Stock No.:
- 280-5328
- Mfr. Part No.:
- 454-900
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Control Mechanism | Lever | |
| Connection Port Thread | G 1/4 | |
| Function | 5/2 Way | |
| Thread Size | 1/4mm | |
| Thread Standard | G | |
| Manufacturer Series | 4 | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 454-900 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Control Mechanism Lever | ||
Connection Port Thread G 1/4 | ||
Function 5/2 Way | ||
Thread Size 1/4mm | ||
Thread Standard G | ||
Manufacturer Series 4 | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 454-900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Camozzi valves are feature an aluminium body, stainless steel spool, brass poppet and NBR seals.
Ambient temperature 0 to 60°C
Manually operated
Manually operated
Related links
- Camozzi Lever 5/2-way Pneumatic Manual Control Valve Series 4 Series G 1/4mm, 454-905
- Camozzi Lever 5/3-way CC Pneumatic Manual Control Valve Series 4 Series G 1/4mm, 464-900
- Camozzi Lever 5/3-way CC Pneumatic Manual Control Valve Series 4 Series G 1/4mm, 464-905
- Festo Lever 5/2 Way Valve G 1/4 8994
- SMC Finger Valve Air Operated Pneumatic Manual Control Valve VHK Series 1/4mm, VHK3A-02S-08F
- SMC Twist Selector Safety Valve Pneumatic Manual Control Valve VHS-D Series 1/4mm, VHS20-N02-Z-D
- SMC Twist Selector Safety Valve Pneumatic Manual Control Valve VHS-D Series 1/4mm, VHS20-F02-S-M-D
- Camozzi Manual 5/3 Way CC Pneumatic Manual Control Valve 3 Series G 1/8, 368-900
