Camozzi Lever 5/2-way Pneumatic Manual Control Valve Series 4 Series, G 1/4, G 1/4mm, 454-905
- RS Stock No.:
- 594-641
- Mfr. Part No.:
- 454-905
- Brand:
- Camozzi
Subtotal (1 unit)*
£98.17
(exc. VAT)
£117.80
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £98.17 |
*price indicative
- RS Stock No.:
- 594-641
- Mfr. Part No.:
- 454-905
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Control Mechanism | Lever | |
| Connection Port Thread | G 1/4 | |
| Function | 5/2-way | |
| Thread Size | G 1/4mm | |
| Thread Standard | G | |
| Manufacturer Series | Series 4 | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 454-905 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Control Mechanism Lever | ||
Connection Port Thread G 1/4 | ||
Function 5/2-way | ||
Thread Size G 1/4mm | ||
Thread Standard G | ||
Manufacturer Series Series 4 | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 454-905 | ||
- COO (Country of Origin):
- IT
The Camozzi Valves have G1/4 ports and a 5/2-way function.
Resetting Lever and monostable
Related links
- Camozzi Lever 5/2 Way Pneumatic Manual Control Valve 4 Series 1/4mm, 454-900
- Camozzi Lever 5/3-way CC Pneumatic Manual Control Valve Series 4 Series G 1/4mm, 464-905
- Camozzi Lever 5/3-way CC Pneumatic Manual Control Valve Series 4 Series G 1/4mm, 464-900
- Camozzi Manual 5/3 Way CO Pneumatic Manual Control Valve 3 Series G 1/8, 378-905
- Camozzi Knob 5/2 Way Pneumatic Manual Control Valve 3 Series 1/8mm, 358-915
- Festo Lever 3/2 Way Valve G 1/4 8990
- Parker Lever 5/2 Pneumatic Manual Control Valve B53 Series 1/4in, III B
- Festo Lever 5/2 Pneumatic Manual Control Valve VHEF Series 1/4in, 4165864
