Camozzi Manual 5/3 Way CO Pneumatic Manual Control Valve 3 Series, G 1/8, G 1/8, 378-905
- RS Stock No.:
- 564-117
- Mfr. Part No.:
- 378-905
- Brand:
- Camozzi
Subtotal (1 unit)*
£72.41
(exc. VAT)
£86.89
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.41 |
*price indicative
- RS Stock No.:
- 564-117
- Mfr. Part No.:
- 378-905
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Control Mechanism | Manual | |
| Connection Port Thread | G 1/8 | |
| Function | 5/3 Way CO | |
| Thread Size | G 1/8 | |
| Thread Standard | G | |
| Manufacturer Series | 3 | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 378-905 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Control Mechanism Manual | ||
Connection Port Thread G 1/8 | ||
Function 5/3 Way CO | ||
Thread Size G 1/8 | ||
Thread Standard G | ||
Manufacturer Series 3 | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 378-905 | ||
- COO (Country of Origin):
- IT
FK Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.
Product features:
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface Mount
Applications:
Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Approvals
AEC-Q200 qualified
The Camozzi Manually operated valves require an actuating force of 20 N and operate within a pressure range of -0.9/10 bar.
Flow rate 700 Nl per min
Related links
- Camozzi Manual 5/3 Way CC Pneumatic Manual Control Valve 3 Series G 1/8, 368-900
- Camozzi Lever 5/3-way CC Pneumatic Manual Control Valve Series 4 Series G 1/4mm, 464-905
- Camozzi Lever 5/2-way Pneumatic Manual Control Valve Series 4 Series G 1/4mm, 454-905
- Camozzi Manual Flow Control Pneumatic Manual Control Valve TMCU Series 1/8in, TMCU 976-1/8-8
- Camozzi Manual Flow Control Pneumatic Manual Control Valve TMCU Series 1/8in, TMCU 974-1/8-6
- Camozzi Knob 5/2 Way Pneumatic Manual Control Valve 3 Series 1/8mm, 358-915
- Camozzi Manual Flow Control Pneumatic Manual Control Valve TMCU Series 1/4in, TMCU 976-1/4-8
- Festo Manual 5/3 exhausted Pneumatic Manual Control Valve VHEF-ES Series 2.5mm, 4106820
