SMC Twist Selector Safety Valve Pneumatic Manual Control Valve VHS-D Series, G 1/4, 1/4mm, VHS20-F02-S-M-D
- RS Stock No.:
- 631-781
- Mfr. Part No.:
- VHS20-F02-S-M-D
- Brand:
- SMC
Subtotal (1 unit)*
£25.76
(exc. VAT)
£30.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.76 |
*price indicative
- RS Stock No.:
- 631-781
- Mfr. Part No.:
- VHS20-F02-S-M-D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Twist Selector | |
| Connection Port Thread | G 1/4 | |
| Function | Safety Valve | |
| Thread Size | 1/4mm | |
| Thread Standard | G | |
| Manufacturer Series | VHS-D | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VHS20-F02-S-M-D | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Twist Selector | ||
Connection Port Thread G 1/4 | ||
Function Safety Valve | ||
Thread Size 1/4mm | ||
Thread Standard G | ||
Manufacturer Series VHS-D | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VHS20-F02-S-M-D | ||
- COO (Country of Origin):
- JP
The SMC Compact 3 port manual shut-off valve designed for isolating compressed air in pneumatic systems. It features a red rotary knob for easy identification and operation, and its compact size makes it ideal for space-constrained setups. With a 1/4 inch G-thread port, it offers reliable performance and is suitable for safety lockout applications.
3 port manual shut-off valve with rotary knob
Compact design with high flow capacity
Easy operation with clear airflow direction via handle orientation
Compact design with high flow capacity
Easy operation with clear airflow direction via handle orientation
Related links
- SMC Twist Selector Safety Valve Pneumatic Manual Control Valve VHS-D Series 1/4mm, VHS20-N02-Z-D
- SMC Twist Selector Safety Valve Pneumatic Manual Control Valve VHS-D Series 1/2mm, VHS40-F04-S-M-D
- SMC Twist Selector Pressure Relief Pneumatic Manual Control Valve VHS#0 Series Series 1/4in, III B
- SMC Twist Selector Safety Valve Pneumatic Manual Control Valve VHS-D Series 3/8mm, VHS40-F03-M-D
- SMC Twist Selector Safety Valve Pneumatic Manual Control Valve VHS-D Series 3/8mm, VHS40-F03-D
- SMC Twist Selector Safety Valve Pneumatic Manual Control Valve VHS-D Series 3/8mm, VHS30-F03-D-X1
- SMC Twist Selector Safety Valve Pneumatic Manual Control Valve VHS-D Series 3/8mm, VHS30-F03-BS-D
- SMC Twist Selector Safety Valve Pneumatic Manual Control Valve VHS-D Series 1/2mm, VHS40-F04-BS-MR-D
