SMC Twist Selector Safety Valve Pneumatic Manual Control Valve VHS-D Series, G 3/8, 3/8mm, VHS30-F03-BS-D

Subtotal (1 unit)*

£27.65

(exc. VAT)

£33.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.65

*price indicative

RS Stock No.:
631-784
Mfr. Part No.:
VHS30-F03-BS-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Control Mechanism

Twist Selector

Connection Port Thread

G 3/8

Function

Safety Valve

Thread Size

3/8mm

Thread Standard

G

Manufacturer Series

VHS-D

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VHS30-F03-BS-D

COO (Country of Origin):
CN
The SMC 3 port pressure relief valve designed for safe and efficient manual shut-off of compressed air in pneumatic systems. It features a single-action rotary handle that allows quick isolation of air supply, making it ideal for maintenance and emergency stop applications. Compliant with OSHA standards, it enhances workplace safety by preventing inadvertent air supply and enabling lockout capability.

Pressure relief, 3 port valve
Locking holes for padlock to prevent accidental operation

Related links