SMC Twist Selector Safety Valve Pneumatic Manual Control Valve VHS-D Series, G 3/8, 3/8mm, VHS30-F03-D-X1
- RS Stock No.:
- 631-785
- Mfr. Part No.:
- VHS30-F03-D-X1
- Brand:
- SMC
Subtotal (1 unit)*
£23.90
(exc. VAT)
£28.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.90 |
*price indicative
- RS Stock No.:
- 631-785
- Mfr. Part No.:
- VHS30-F03-D-X1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Twist Selector | |
| Connection Port Thread | G 3/8 | |
| Function | Safety Valve | |
| Thread Size | 3/8mm | |
| Thread Standard | G | |
| Manufacturer Series | VHS-D | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VHS30-F03-D-X1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Twist Selector | ||
Connection Port Thread G 3/8 | ||
Function Safety Valve | ||
Thread Size 3/8mm | ||
Thread Standard G | ||
Manufacturer Series VHS-D | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VHS30-F03-D-X1 | ||
- COO (Country of Origin):
- JP
The SMC 3 port pressure relief valve designed for safe and efficient manual shut-off of compressed air in pneumatic systems. It features a single-action rotary handle that allows quick isolation of air supply, making it ideal for maintenance and emergency stop applications. Compliant with OSHA standards, it enhances workplace safety by preventing inadvertent air supply and enabling lockout capability.
Pressure relief, 3 port valve
Locking holes for padlock to prevent accidental operation
Locking holes for padlock to prevent accidental operation
Related links
- SMC Twist Selector Safety Valve Pneumatic Manual Control Valve VHS-D Series 3/8mm, VHS30-F03-BS-D
- SMC Twist Selector Safety Valve Pneumatic Manual Control Valve VHS-D Series 3/8mm, VHS40-F03-D
- SMC Twist Selector Safety Valve Pneumatic Manual Control Valve VHS-D Series 3/8mm, VHS40-F03-M-D
- SMC Twist Selector Pressure Relief Pneumatic Manual Control Valve VHS#0 Series Series 3/8in, III B
- SMC Twist Selector Safety Valve Pneumatic Manual Control Valve VHS-D Series 1/4mm, VHS20-N02-Z-D
- SMC Twist Selector Safety Valve Pneumatic Manual Control Valve VHS-D Series 1/2mm, VHS40-F04-S-M-D
- SMC Twist Selector Safety Valve Pneumatic Manual Control Valve VHS-D Series 1/2mm, VHS40-F04-BS-MR-D
- SMC Twist Selector Safety Valve Pneumatic Manual Control Valve VHS-D Series 1/4mm, VHS20-F02-S-M-D
