Festo Manual Pneumatic Manual Control Valve VOFA Series, G 1/4 in, VOFA-L26-T32C-MZ-G14-1C1-APP
- RS Stock No.:
- 341-973
- Mfr. Part No.:
- VOFA-L26-T32C-MZ-G14-1C1-APP
- Brand:
- Festo
Subtotal (1 unit)*
£732.23
(exc. VAT)
£878.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £732.23 |
*price indicative
- RS Stock No.:
- 341-973
- Mfr. Part No.:
- VOFA-L26-T32C-MZ-G14-1C1-APP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Product Type | Pneumatic Manual Control Valve | |
| Port Size | 1/4 in | |
| Connection Thread Standard | G | |
| Series | VOFA | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Polyamide, Die Cast Aluminium | |
| Maximum Flow Rate | 1050L/min | |
| Valve Function | Pneumatic Relay | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, UKCA, RoHS, EN 60947-5-2 | |
| Model Number | VOFA-L26-T32C-MZ-G14-1C1-APP | |
| Thread Size | 1/4 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Product Type Pneumatic Manual Control Valve | ||
Port Size 1/4 in | ||
Connection Thread Standard G | ||
Series VOFA | ||
Maximum Operating Pressure 8 bar | ||
Body Material Polyamide, Die Cast Aluminium | ||
Maximum Flow Rate 1050L/min | ||
Valve Function Pneumatic Relay | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, UKCA, RoHS, EN 60947-5-2 | ||
Model Number VOFA-L26-T32C-MZ-G14-1C1-APP | ||
Thread Size 1/4 in | ||
The Festo Control Block is an electric piston gate valve engineered for precision and efficiency in fluid handling applications. Designed to operate within a robust range of conditions, it delivers outstanding performance with a 3/2-way configuration that promotes flow control. The valves compact width of 65 mm combines seamlessly with a standard nominal flow rate of up to 1050 l/min, ensuring it meets demanding industrial standards. Protected to IP65 and designed for use in various mounting positions, this valve is equipped for high functionality, including mechanical spring reset and external pilot air supply. With a temperature resilience from -5 °C to 50 °C and a performance level that adheres to safety regulations, its an excellent choice for applications requiring reliability and regulatory compliance.
Compact construction for versatile installation
High flow capacity tailored for robust industrial demands
Designed to withstand a wide temperature range
Meets rigorous safety and efficiency standard requirements
External piloting for improved control and flexibility
Quality materials ensuring durability and corrosion resistance
Related links
- Festo Proportional Control Valve - Electric VOFA Series 574011
- Festo Proportional Control Valve - Electric G VOFA Series 569819
- Festo Proportional Control Valve - Electric VOFA-L26-T32C-M-G14-1C1-ANP Series 574012
- Festo VOFA, 569820
- Festo 5/2 Monostable G
- Festo Manual Pneumatic Manual Control Valve VHEF Series 4106819
- Festo Manual Pneumatic Manual Control Valve VHEF Series VHEF-V-M52-M-G14
- Festo Manual Pneumatic Manual Control Valve VHEF-PT Series 2.5 mm, 5299714
