SMC KBV 1 Outlet Pneumatic Manifold Fitting 8mm
- RS Stock No.:
- 365-438
- Mfr. Part No.:
- KBV2-08
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£42.16
(exc. VAT)
£50.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £42.16 | £4.216 |
*price indicative
- RS Stock No.:
- 365-438
- Mfr. Part No.:
- KBV2-08
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Outlet Ports | 1 | |
| Outlet Port | 8 mmmm | |
| Manufacturer Series | KBV | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Outlet Ports 1 | ||
Outlet Port 8 mmmm | ||
Manufacturer Series KBV | ||
- COO (Country of Origin):
- CN
The SMC Piping module from the KB series, designed for efficient and flexible pneumatic connections. It features a single-action locking system for easy and secure piping.
Compact design for space saving installations
Durable construction for long lasting performance
Durable construction for long lasting performance
Related links
- SMC KBV 1 Outlet Pneumatic Manifold Fitting 8mm
- SMC KBV 1 Outlet Pneumatic Manifold Fitting 10mm
- SMC KB 2 Outlet Pneumatic Manifold Fitting Push In 8 mm Push In 8 mm
- SMC KM14 4 Outlet Pneumatic Manifold Fitting R 1/4 4mm
- SMC KM15 4 Outlet Pneumatic Manifold Fitting 10mm 8mm
- SMC KBN 1 Outlet Pneumatic Manifold Fitting
- SMC KB 1 Outlet Pneumatic Manifold Fitting M16
- SMC KB 1 Outlet Pneumatic Manifold Fitting M20
