SMC KB Pneumatic Manifold Fitting Push In 6 mm
- RS Stock No.:
- 364-687
- Mfr. Part No.:
- KBV2-06
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£47.46
(exc. VAT)
£56.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £47.46 | £4.746 |
*price indicative
- RS Stock No.:
- 364-687
- Mfr. Part No.:
- KBV2-06
- Brand:
- SMC
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
| Brand | SMC | |
| Number of Inlet Ports | 1 | |
| Inlet Port | Push In 6 mm | |
| Manufacturer Series | KB | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Inlet Ports 1 | ||
Inlet Port Push In 6 mm | ||
Manufacturer Series KB | ||
- COO (Country of Origin):
- CN
The SMC advanced elbow module is designed to facilitate efficient air distribution in various pneumatic applications, optimising workflow and ensuring a seamless connection between tubing systems. Engineered with a universal construction, it allows for versatile modifications in air output direction even post-installation, providing unparalleled adaptability to your system. The module's innovative one-touch fittings guarantee effortless assembly, eliminating the need for additional tools and reducing installation time. With robust materials that ensure durability and a maximum operating pressure of 1.0 MPa, this module is built to last, making it an ideal choice for any industrial setting focused on reliability and efficiency.
Universal design permits directional adjustments without disassembly
Lightweight construction enhances ease of handling
One-touch fittings minimise time spent on installation and maintenance
Optimal for use with a variety of tubing materials including nylon and polyurethane
Durable materials ensure reliability under high pressure conditions
Compact dimensions make it suitable for tight spaces
Designed to meet industry standards for quality and performance
Lightweight construction enhances ease of handling
One-touch fittings minimise time spent on installation and maintenance
Optimal for use with a variety of tubing materials including nylon and polyurethane
Durable materials ensure reliability under high pressure conditions
Compact dimensions make it suitable for tight spaces
Designed to meet industry standards for quality and performance
Related links
- SMC KB 1 Outlet Pneumatic Manifold Fitting M6 mm M6
- SMC KB 1 Outlet Pneumatic Manifold Fitting M16
- SMC KB 1 Outlet Pneumatic Manifold Fitting M20
- SMC KB 2 Outlet Pneumatic Manifold Fitting Push In 8 mm Push In 8 mm
- SMC KM 2 Outlet Pneumatic Manifold Fitting Push In 3 mm Push In 3 mm
- SMC KM 6 Outlet Pneumatic Manifold Fitting Push In 10 mm Push In 6 mm
- SMC KM 10 Outlet Pneumatic Manifold Fitting Push In 10 mm Push In 6 mm
- SMC KM 2 Outlet Pneumatic Manifold Fitting Push In 6 mm Rc 1/4