SMC KB 1 Outlet Pneumatic Manifold Fitting M6 mm M6
- RS Stock No.:
- 364-289
- Mfr. Part No.:
- KBX6
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£21.97
(exc. VAT)
£26.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £21.97 | £2.197 |
*price indicative
- RS Stock No.:
- 364-289
- Mfr. Part No.:
- KBX6
- Brand:
- SMC
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
| Brand | SMC | |
| Number of Outlet Ports | 1 | |
| Outlet Port | M6 | |
| Number of Inlet Ports | 1 | |
| Inlet Port | M6 mm | |
| Manufacturer Series | KB | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Outlet Ports 1 | ||
Outlet Port M6 | ||
Number of Inlet Ports 1 | ||
Inlet Port M6 mm | ||
Manufacturer Series KB | ||
- COO (Country of Origin):
- JP
The SMC innovative piping module is engineered for exceptional efficiency and reliability in pneumatic systems. Designed to streamline air distribution, it features a user-friendly interface that eliminates the need for tools during installation. The robust construction ensures compatibility with various tubing materials, allowing for versatile applications in complex environments. With its clever locking mechanism, this module fosters secure connections, enhancing safety and reducing risk. Its universal adaptability positions it as an ideal choice for modern automation and industrial processes, promising a seamless integration into existing setups.
Facilitates easy and rapid installation without the use of tools
Constructed for high durability and longevity in demanding conditions
Provides a secure locking system that prevents accidental disconnections
Compatible with a wide range of tubing materials for versatile applications
Designed to accommodate various thread sizes for enhanced flexibility
Optimised for air output direction changes, increasing operational efficiency
Constructed for high durability and longevity in demanding conditions
Provides a secure locking system that prevents accidental disconnections
Compatible with a wide range of tubing materials for versatile applications
Designed to accommodate various thread sizes for enhanced flexibility
Optimised for air output direction changes, increasing operational efficiency
Related links
- SMC KB 1 Outlet Pneumatic Manifold Fitting M16
- SMC KB 1 Outlet Pneumatic Manifold Fitting M20
- SMC KBP 1 Outlet Pneumatic Manifold Fitting M6
- SMC KBN 1 Outlet Pneumatic Manifold Fitting
- SMC KBE3 1 Outlet Pneumatic Manifold Fitting 12mm
- SMC KBV 1 Outlet Pneumatic Manifold Fitting 10mm
- SMC KBE2 1 Outlet Pneumatic Manifold Fitting 10mm
- SMC KBV 1 Outlet Pneumatic Manifold Fitting 8mm