SMC Cylinder - 15mm Bore, CXSW Series, 10 mm Double Acting Acting
- RS Stock No.:
- 847-504
- Mfr. Part No.:
- CXSWM15-10
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 847-504
- Mfr. Part No.:
- CXSWM15-10
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cylinder | |
| Bore Diameter | 15mm | |
| Series | CXSW | |
| Action Type | Double Acting | |
| Mount Type | Symmetrical DIN Rail | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 700mm/s | |
| Rod Type | Double | |
| Piston Rod Thread Standard | M Thread | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 60°C | |
| Width | 58mm | |
| Height | 20mm | |
| Weight | 280g | |
| Length | 163mm | |
| Stroke Length | 10mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cylinder | ||
Bore Diameter 15mm | ||
Series CXSW | ||
Action Type Double Acting | ||
Mount Type Symmetrical DIN Rail | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 700mm/s | ||
Rod Type Double | ||
Piston Rod Thread Standard M Thread | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 60°C | ||
Width 58mm | ||
Height 20mm | ||
Weight 280g | ||
Length 163mm | ||
Stroke Length 10mm | ||
- COO (Country of Origin):
- CN
The SMC Dual Rod Cylinder offers precision engineering and superior slide bearing functionality, Ideal for precise pick-and-place applications and light-duty material handling tasks.
Utilises a dual rod design for enhanced stability
Bumper is standard on both ends
Maximum operating pressure is 0.7 Mpa
Related links
- SMC Cylinder - 20mm Bore 10 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSWM15-30 15mm Bore 30 mm Double Acting Acting
- SMC Cylinder - CXSWM10-10 10mm Bore 10 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSWM6-10 6mm Bore 10 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSWM15-20 15mm Bore 20 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSWM15-40 15mm Bore 40 mm Double Acting Acting
- SMC Cylinder - 10mm Bore 50 mm Double Acting Acting
- SMC Cylinder - 6mm Bore 30 mm Double Acting Acting
