SMC Guided Air Cylinders - CXSWM15-40 15mm Bore, Series CXSW Series, 40 mm Double Acting Acting

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
847-507
Mfr. Part No.:
CXSWM15-40
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Guided Air Cylinders

Bore Diameter

15mm

Series

Series CXSW

Action Type

Double Acting

Mount Type

Direct Mount

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber Bumper

Body Material

Aluminium Alloy

Guide Type

Slide Bearing

Rod Type

Dual Rod

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Weight

520g

Height

20mm

Width

58mm

Standards/Approvals

RoHS

Length

213mm

Stroke Length

40mm

Model Number

CXSWM15-40

COO (Country of Origin):
JP
The SMC dual rod cylinder delivers precise motion control and enhanced reliability for a range of industrial applications. It designed for pick and place tasks, enhancing operational efficiency.

Twice the thrust compared to standard models, offering increased power

Non-rotating accuracy of ±0.1° ensures consistent positioning

Adjustable stroke range from 0 to –5 mm for enhanced versatility

Mountable on three faces, providing flexible installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy