SMC Guided Air Cylinders - CXSWM10-40 10mm Bore, Series CXSW Series, 40 mm Double Acting Acting
- RS Stock No.:
- 847-502
- Mfr. Part No.:
- CXSWM10-40
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 847-502
- Mfr. Part No.:
- CXSWM10-40
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 10mm | |
| Series | Series CXSW | |
| Action Type | Double Acting | |
| Mount Type | Direct Mount | |
| Maximum Operating Pressure | 0.7 MPa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Guide Type | Slide Bearing | |
| Rod Type | Dual Rod | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 400mm/s | |
| Maximum Operating Temperature | 60°C | |
| Weight | 210g | |
| Width | 46mm | |
| Standards/Approvals | RoHS | |
| Height | 17mm | |
| Length | 112mm | |
| Stroke Length | 40mm | |
| Model Number | CXSWM10-40 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 10mm | ||
Series Series CXSW | ||
Action Type Double Acting | ||
Mount Type Direct Mount | ||
Maximum Operating Pressure 0.7 MPa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Guide Type Slide Bearing | ||
Rod Type Dual Rod | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 400mm/s | ||
Maximum Operating Temperature 60°C | ||
Weight 210g | ||
Width 46mm | ||
Standards/Approvals RoHS | ||
Height 17mm | ||
Length 112mm | ||
Stroke Length 40mm | ||
Model Number CXSWM10-40 | ||
- COO (Country of Origin):
- JP
The SMC dual rod cylinder designed for precise pick and place applications, featuring a unique guiding function that enhances non-rotating accuracy while providing robust thrust capability.
Twice the thrust compared to standard cylinders
Non-rotating accuracy of ±0.1°, ensuring precise positioning
Standard ball bushing and slide bearings compatible across all models
Adjustable stroke range from 0 to –5 mm for flexible applications
Mounting possible on three different faces for versatile installation
Related links
- SMC Guided Air Cylinders - CXSWM15-40 15mm Bore 40 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSWM10-30 10mm Bore 30 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSWM15-20 15mm Bore 20 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSWM20-40 20mm Bore 40 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSWM20-20 20mm Bore 20 mm Double Acting Acting
- SMC Cylinder - CXSWM10-10 10mm Bore 10 mm Double Acting Acting
- SMC Cylinder - 10mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSJM10-40 10mm Bore 40 mm Double Acting Acting
