SMC Cylinder - CXSWM10-10 10mm Bore, CXSW Series, 10 mm Double Acting Acting

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
847-501
Mfr. Part No.:
CXSWM10-10
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Cylinder

Bore Diameter

10mm

Series

CXSW

Action Type

Double Acting

Mount Type

Symmetrical DIN Rail

Maximum Operating Pressure

0.7 MPa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Piston Rod Thread Standard

M Thread

Guide Type

Slide Bearing

Rod Type

Double

Minimum Operating Temperature

-10°C

Maximum Piston Speed

10mm/s

Maximum Operating Temperature

60°C

Weight

170g

Height

17mm

Width

42mm

Length

146mm

Stroke Length

10mm

Model Number

CXSWM10-10

COO (Country of Origin):
CN
The SMC Dual Rod Cylinder offers precision engineering and superior slide bearing functionality, Ideal for precise pick-and-place applications and light-duty material handling tasks.

Utilises a dual rod design for enhanced stability

Bumper is standard on both ends

Maximum operating pressure is 0.7 Mpa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy