SMC Pneumatic Compact Cylinder - CXSM32-45 32mm Bore, CXS Series, 45 mm Double Acting Acting

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
846-518
Mfr. Part No.:
CXSM32-45
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Compact Cylinder

Bore Diameter

32mm

Series

CXS

Action Type

Double Acting

Mount Type

Horizontal and Vertical Mount

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Piston Rod Thread Standard

Metric

Rod Type

Dual Rod

Guide Type

Slide Bearing

Piston Rod Thread Size

M5

Minimum Operating Temperature

-10°C

Maximum Piston Speed

600mm/s

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Width

38mm

Height

98mm

Stroke Length

45mm

Length

157mm

Model Number

CXSM32-45

COO (Country of Origin):
CZ
The SMC Dual rod cylinder is a pneumatic component designed for stable and accurate linear motion in industrial applications. It is suitable for Air operation and maintains reliable performance under consistent working conditions.

Dual rod design improves stability and alignment

Double acting operation enables bidirectional movement

Maximum operating pressure up to 0.7 MPa

Rubber bumper cushion reduces end stroke imp

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy