SMC Pneumatic Compact Cylinder - CXSM32-70 32mm Bore, CXS Series, 70 mm Double Acting Acting
- RS Stock No.:
- 846-520
- Mfr. Part No.:
- CXSM32-70
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-520
- Mfr. Part No.:
- CXSM32-70
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Compact Cylinder | |
| Bore Diameter | 32mm | |
| Series | CXS | |
| Action Type | Double Acting | |
| Mount Type | Horizontal and Vertical Mount | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Slide Bearing | |
| Piston Rod Thread Size | M5 | |
| Piston Rod Thread Standard | Metric | |
| Maximum Piston Speed | 600mm/s | |
| Rod Type | Dual Rod | |
| Maximum Operating Temperature | 60°C | |
| Height | 98mm | |
| Standards/Approvals | RoHS | |
| Width | 38mm | |
| Stroke Length | 70mm | |
| Length | 182mm | |
| Model Number | CXSM32-70 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Compact Cylinder | ||
Bore Diameter 32mm | ||
Series CXS | ||
Action Type Double Acting | ||
Mount Type Horizontal and Vertical Mount | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Guide Type Slide Bearing | ||
Piston Rod Thread Size M5 | ||
Piston Rod Thread Standard Metric | ||
Maximum Piston Speed 600mm/s | ||
Rod Type Dual Rod | ||
Maximum Operating Temperature 60°C | ||
Height 98mm | ||
Standards/Approvals RoHS | ||
Width 38mm | ||
Stroke Length 70mm | ||
Length 182mm | ||
Model Number CXSM32-70 | ||
- COO (Country of Origin):
- CZ
The SMC Dual rod cylinder is a pneumatic component designed for stable and accurate linear motion in industrial applications. It is suitable for Air operation and maintains reliable performance under consistent working conditions.
Dual rod design improves stability and alignment
Double acting operation enables bidirectional movement
Maximum operating pressure up to 0.7 MPa
Rubber bumper cushion reduces end stroke imp
Related links
- SMC Guided Air Cylinders - CXSL32-70 32mm Bore 70 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - CXSL25-70 25mm Bore 70 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - CXSM32-90 32mm Bore 90 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - CXSM32-45 32mm Bore 45 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 10mm Bore 70 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM32-20 32mm Bore 20 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL10-70 10mm Bore 70 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL20-70 20mm Bore 70 mm Double Acting Acting
