SMC Pneumatic Guided Cylinder - EMXS20-50, 20mm Bore, 50mm Stroke, EMXS Series, Double Acting
- RS Stock No.:
- 389-447
- Mfr. Part No.:
- EMXS20-50
- Brand:
- SMC
Subtotal (1 unit)*
£411.93
(exc. VAT)
£494.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £411.93 |
*price indicative
- RS Stock No.:
- 389-447
- Mfr. Part No.:
- EMXS20-50
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 50mm | |
| Bore | 20mm | |
| Manufacturer Series | EMXS | |
| Action | Double | |
| Model Number p | EMXS20-50 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 50mm | ||
Bore 20mm | ||
Manufacturer Series EMXS | ||
Action Double | ||
Model Number p EMXS20-50 | ||
- COO (Country of Origin):
- JP
The SMC MXS Pneumatic Linear Table with crossed roller guide features a bore of 20 mm. It offers a stroke of 50 mm, depending on the bore size. The table is available with or without stroke adjustment and with or without a shock absorber.
Options compensator, rod lock, axial connection
Wide range of detectors with a wide variety of cable lengths
Wide range of detectors with a wide variety of cable lengths
Related links
- SMC Pneumatic Guided Cylinder - EMXS25-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - EMGQM20-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS20-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - JMGPM20-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - CXSL20-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS20-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - Series MXQ-Z 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 543995 50mm Stroke Double Acting
